
MKP1848C63012JY5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C63012JY5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C63012JY5 |
Description | CAP FILM 30UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,681.89000 | ₹2,681.89 |
| 30 | ₹2,027.38567 | ₹60,821.57 |
| 60 | ₹1,954.90250 | ₹1,17,294.15 |
| 120 | ₹1,895.21683 | ₹2,27,426.02 |
| 510 | ₹1,802.37804 | ₹9,19,212.80 |