
MKP1848C71010JY5 | |
|---|---|
DigiKey Part Number | 2870-MKP1848C71010JY5-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C71010JY5 |
Description | CAP FILM 100UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 2.756" W (57.50mm x 70.00mm) |
Part Status Active | Height - Seated (Max) 2.559" (65.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 3.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,910.90000 | ₹4,910.90 |
| 20 | ₹3,963.15400 | ₹79,263.08 |
| 60 | ₹3,772.12267 | ₹2,26,327.36 |
| 100 | ₹3,701.45040 | ₹3,70,145.04 |