
VKP472MCQEF0KR | |
|---|---|
DigiKey Part Number | VKP472MCQEF0KR-ND |
Manufacturer | |
Manufacturer Product Number | VKP472MCQEF0KR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP472MCQEF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹139.31300 | ₹1,393.13 |
| 50 | ₹112.99740 | ₹5,649.87 |
| 100 | ₹104.88080 | ₹10,488.08 |
| 500 | ₹91.15082 | ₹45,575.41 |
| 1,000 | ₹86.89967 | ₹86,899.67 |
| 2,500 | ₹82.40922 | ₹2,06,023.05 |
| 5,000 | ₹79.70124 | ₹3,98,506.20 |