
VKP472MCQERUKR | |
|---|---|
DigiKey Part Number | 2870-VKP472MCQERUKRTR-ND - Tape & Reel (TR) 2870-VKP472MCQERUKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VKP472MCQERUKR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VKP472MCQERUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹139.31300 | ₹1,393.13 |
| 50 | ₹112.99740 | ₹5,649.87 |
| 100 | ₹104.88080 | ₹10,488.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹88.98331 | ₹62,288.32 |
| 1,400 | ₹85.11476 | ₹1,19,160.66 |
| 2,100 | ₹83.17694 | ₹1,74,671.57 |
| 3,500 | ₹81.02895 | ₹2,83,601.32 |
| 4,900 | ₹79.77311 | ₹3,90,888.24 |
| 7,000 | ₹78.56445 | ₹5,49,951.15 |