W1X103MCVCF0KR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Cera-Mite
In Stock: 1,000
Unit Price: ₹391.38000
Datasheet
10000 pF ±20% 275VAC Ceramic Capacitor Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1X103MCVCF0KR

DigiKey Part Number
W1X103MCVCF0KR-ND
Manufacturer
Manufacturer Product Number
W1X103MCVCF0KR
Description
CAP CER 10000PF 275VAC RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 275VAC Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
W1X103MCVCF0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes