
WKP222MCPERUKR | |
|---|---|
DigiKey Part Number | BC5199-ND |
Manufacturer | |
Manufacturer Product Number | WKP222MCPERUKR |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP222MCPERUKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹175.65600 | ₹1,756.56 |
| 50 | ₹144.15880 | ₹7,207.94 |
| 100 | ₹134.40220 | ₹13,440.22 |
| 600 | ₹116.48405 | ₹69,890.43 |
| 1,200 | ₹111.63450 | ₹1,33,961.40 |
| 3,000 | ₹106.51253 | ₹3,19,537.59 |
| 5,400 | ₹103.85528 | ₹5,60,818.51 |