
WKP472MCPEJ0KR | |
|---|---|
DigiKey Part Number | BC5201-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPEJ0KR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPEJ0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹373.68000 | ₹373.68 |
| 10 | ₹265.20700 | ₹2,652.07 |
| 50 | ₹221.82000 | ₹11,091.00 |
| 400 | ₹188.31725 | ₹75,326.90 |
| 800 | ₹180.84374 | ₹1,44,674.99 |
| 1,200 | ₹177.09767 | ₹2,12,517.20 |
| 2,800 | ₹170.51840 | ₹4,77,451.52 |
| 5,200 | ₹166.60707 | ₹8,66,356.76 |