
WKP472MCPERUKR | |
|---|---|
DigiKey Part Number | WKP472MCPERUKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPERUKR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPERUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹262.78000 | ₹262.78 |
| 10 | ₹181.43300 | ₹1,814.33 |
| 50 | ₹149.07900 | ₹7,453.95 |
| 100 | ₹139.08010 | ₹13,908.01 |
| 500 | ₹122.17990 | ₹61,089.95 |
| 1,000 | ₹116.94750 | ₹1,16,947.50 |
| 2,500 | ₹111.42026 | ₹2,78,550.65 |
| 5,000 | ₹108.08626 | ₹5,40,431.30 |