
ILD1-X007 | |
|---|---|
DigiKey Part Number | 751-ILD1-X007-ND |
Manufacturer | |
Manufacturer Product Number | ILD1-X007 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILD1-X007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | 700ns, 1.4µs | |
Rise / Fall Time (Typ) | 1.9µs, 1.4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹103.71600 | ₹1,037.16 |
| 100 | ₹78.20170 | ₹7,820.17 |
| 500 | ₹66.91500 | ₹33,457.50 |
| 1,000 | ₹63.22763 | ₹63,227.63 |