
ILD610-3 | |
|---|---|
DigiKey Part Number | ILD610-3-ND |
Manufacturer | |
Manufacturer Product Number | ILD610-3 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ILD610-3 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3.6µs, 3.7µs | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.9µs, 3.1µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD621GB | Vishay Semiconductor Opto Division | 332 | ILD621GB-ND | ₹181.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |
| 10 | ₹167.26900 | ₹1,672.69 |
| 100 | ₹128.71780 | ₹12,871.78 |
| 500 | ₹111.72442 | ₹55,862.21 |
| 1,000 | ₹106.18638 | ₹1,06,186.38 |