


ILQ32-X007 | |
|---|---|
DigiKey Part Number | 751-ILQ32-X007-ND |
Manufacturer | |
Manufacturer Product Number | ILQ32-X007 |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ32-X007 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 125mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 15µs, 30µs | Package / Case 16-SMD, Gull Wing |
Input Type DC | Supplier Device Package 16-SMD |
Output Type Darlington | Base Product Number |