Parametric Equivalent



ILQ621GB-X017T | |
|---|---|
DigiKey Part Number | ILQ621GB-X017TTR-ND - Tape & Reel (TR) ILQ621GB-X017TCT-ND - Cut Tape (CT) ILQ621GB-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILQ621GB-X017T |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILQ621GB-X009 | Vishay Semiconductor Opto Division | 0 | 751-ILQ621GB-X009CT-ND | ₹326.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹336.46000 | ₹336.46 |
| 10 | ₹246.38800 | ₹2,463.88 |
| 100 | ₹192.86660 | ₹19,286.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹164.75739 | ₹1,23,568.04 |
| 1,500 | ₹157.82351 | ₹2,36,735.26 |
| 2,250 | ₹154.27308 | ₹3,47,114.43 |
| 3,750 | ₹150.26989 | ₹5,63,512.09 |
| 5,250 | ₹147.89015 | ₹7,76,423.29 |
