
K857PE | |
|---|---|
DigiKey Part Number | 751-K857PETR-ND - Tape & Reel (TR) 751-K857PECT-ND - Cut Tape (CT) 751-K857PEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K857PE |
Description | SENSOR PHOTODIODE 840NM 6VDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 30ns 120° 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 690nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.6mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹140.33800 | ₹1,403.38 |
| 100 | ₹107.26640 | ₹10,726.64 |
| 500 | ₹92.69584 | ₹46,347.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.94429 | ₹87,944.29 |
| 2,000 | ₹83.91865 | ₹1,67,837.30 |
| 3,000 | ₹81.85676 | ₹2,45,570.28 |
| 5,000 | ₹79.53015 | ₹3,97,650.75 |
| 7,000 | ₹78.14751 | ₹5,47,032.57 |
| 10,000 | ₹76.79943 | ₹7,67,994.30 |









