
SFH601-3X017T | |
|---|---|
DigiKey Part Number | SFH601-3X017TTR-ND - Tape & Reel (TR) SFH601-3X017TCT-ND - Cut Tape (CT) SFH601-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH601-3X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-3X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹101.38600 | ₹1,013.86 |
| 100 | ₹76.38460 | ₹7,638.46 |
| 500 | ₹65.31220 | ₹32,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.69379 | ₹61,693.79 |
| 2,000 | ₹58.62704 | ₹1,17,254.08 |
| 3,000 | ₹57.05499 | ₹1,71,164.97 |
| 5,000 | ₹55.28110 | ₹2,76,405.50 |
| 7,000 | ₹54.22640 | ₹3,79,584.80 |
| 10,000 | ₹53.19793 | ₹5,31,979.30 |
