
SFH6319-X001T | |
|---|---|
DigiKey Part Number | 751-SFH6319-X001T-ND |
Manufacturer | |
Manufacturer Product Number | SFH6319-X001T |
Description | OPTOISO 4KV DARL W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4000Vrms 1 Channel 8-SOIC |
Category | Output Type Darlington with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 18V |
Series | Current - Output / Channel 60mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Supplier Device Package 8-SOIC |
Input Type DC |