
TCDT1124 | |
|---|---|
DigiKey Part Number | TCDT1124-ND |
Manufacturer | |
Manufacturer Product Number | TCDT1124 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4µs, 4.7µs | |
Rise / Fall Time (Typ) | 4µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 50 | ₹34.57200 | ₹1,728.60 |
| 100 | ₹31.59940 | ₹3,159.94 |
| 500 | ₹26.26168 | ₹13,130.84 |
| 1,000 | ₹24.50978 | ₹24,509.78 |
| 2,000 | ₹23.02021 | ₹46,040.42 |
| 5,000 | ₹21.39178 | ₹1,06,958.90 |
| 10,000 | ₹20.37633 | ₹2,03,763.30 |
| 25,000 | ₹19.26881 | ₹4,81,720.25 |