Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1018

DigiKey Part Number
TCLT1018TR-ND - Tape & Reel (TR)
TCLT1018CT-ND - Cut Tape (CT)
TCLT1018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1018
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
130% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
260% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4.7µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹55.16600₹551.66
100₹40.36820₹4,036.82
500₹33.77248₹16,886.24
1,000₹31.60869₹31,608.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.83020₹86,490.60
6,000₹27.41641₹1,64,498.46
9,000₹26.69178₹2,40,226.02
15,000₹25.87409₹3,88,111.35
21,000₹25.38782₹5,33,144.22
30,000₹24.91399₹7,47,419.70
Manufacturers Standard Package