
TCLT1018 | |
|---|---|
DigiKey Part Number | TCLT1018TR-ND - Tape & Reel (TR) TCLT1018CT-ND - Cut Tape (CT) TCLT1018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1018 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹55.16600 | ₹551.66 |
| 100 | ₹40.36820 | ₹4,036.82 |
| 500 | ₹33.77248 | ₹16,886.24 |
| 1,000 | ₹31.60869 | ₹31,608.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.83020 | ₹86,490.60 |
| 6,000 | ₹27.41641 | ₹1,64,498.46 |
| 9,000 | ₹26.69178 | ₹2,40,226.02 |
| 15,000 | ₹25.87409 | ₹3,88,111.35 |
| 21,000 | ₹25.38782 | ₹5,33,144.22 |
| 30,000 | ₹24.91399 | ₹7,47,419.70 |