Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSR1350

DigiKey Part Number
TDSR1350-ND
Manufacturer
Manufacturer Product Number
TDSR1350
Description
DISPLAY 7SEG 0.51" SGL RED 10DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
TDSR1350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
1mA
Millicandela Rating
0.28mcd ~ 3.6mcd
Wavelength - Peak
640nm
Power Dissipation (Max)
185mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹203.15000₹203.15
10₹146.30200₹1,463.02
400₹98.76085₹39,504.34
800₹93.56923₹74,855.38
1,200₹90.90916₹1,09,090.99
2,000₹87.90469₹1,75,809.38
5,200₹83.18714₹4,32,573.13
10,000₹80.53274₹8,05,327.40
Manufacturers Standard Package