
TEMD5020X01 | |
|---|---|
DigiKey Part Number | 751-1047-2-ND - Tape & Reel (TR) 751-1047-1-ND - Cut Tape (CT) 751-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5020X01 |
Description | SENSOR PHOTODIODE 900NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 130° 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5020X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.03000 | ₹150.03 |
| 10 | ₹106.51200 | ₹1,065.12 |
| 100 | ₹80.29840 | ₹8,029.84 |
| 500 | ₹68.68368 | ₹34,341.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹62.94093 | ₹94,411.40 |
| 3,000 | ₹60.02110 | ₹1,80,063.30 |
| 4,500 | ₹58.52516 | ₹2,63,363.22 |
| 7,500 | ₹56.83750 | ₹4,26,281.25 |
| 10,500 | ₹55.83412 | ₹5,86,258.26 |
| 15,000 | ₹54.85655 | ₹8,22,848.25 |









