Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHK46Q1R2 | |
|---|---|
DigiKey Part Number | TLHK46Q1R2-ND |
Manufacturer | |
Manufacturer Product Number | TLHK46Q1R2 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.04200 | ₹240.42 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 500 | ₹13.89962 | ₹6,949.81 |
| 1,000 | ₹12.85874 | ₹12,858.74 |
| 2,000 | ₹11.97207 | ₹23,944.14 |
| 5,000 | ₹11.00098 | ₹55,004.90 |
| 10,000 | ₹10.39415 | ₹1,03,941.50 |
| 25,000 | ₹9.73149 | ₹2,43,287.25 |







