Remote Receiver Sensor, 36.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Remote Receiver Sensor, 36.0kHz 40m Surface Mount
TSOP57436TT1_ViewB

TSOP57436TT1

DigiKey Part Number
TSOP57436TT1TR-ND - Tape & Reel (TR)
TSOP57436TT1CT-ND - Cut Tape (CT)
TSOP57436TT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP57436TT1
Description
SENSOR REMOTE REC 36.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,798
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹200.35000₹200.35
10₹144.25200₹1,442.52
100₹110.42540₹11,042.54
500₹95.51752₹47,758.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹87.11701₹1,56,810.62
3,600₹83.53970₹3,00,742.92
5,400₹81.70911₹4,41,229.19
9,000₹79.64338₹7,16,790.42
Manufacturers Standard Package