
VCNL40351X01-GS18 | |
|---|---|
DigiKey Part Number | 751-VCNL40351X01-GS18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCNL40351X01-GS18 |
Description | SENSOR OPT 550NM850NMAMB 8 VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm, 850nm I2C 8-VQFN Exposed Pad Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm, 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad Module | |
Supplier Device Package | 8-QFN (4x2.36) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₹110.16223 | ₹7,71,135.61 |