2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDB1232G-08

DigiKey Part Number
VLDB1232G-08TR-ND - Tape & Reel (TR)
VLDB1232G-08CT-ND - Cut Tape (CT)
VLDB1232G-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDB1232G-08
Description
LED BLUE DOME LENS 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
3.02mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,883
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹38.77900₹387.79
100₹28.11280₹2,811.28
500₹23.31022₹11,655.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹20.92371₹31,385.56
3,000₹19.70620₹59,118.60
4,500₹19.08147₹85,866.61
7,500₹18.37581₹1,37,818.58
10,500₹17.95590₹1,88,536.95
15,000₹17.54632₹2,63,194.80
37,500₹16.64213₹6,24,079.88
Manufacturers Standard Package