Red 648nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMD31L2N1-GS08

DigiKey Part Number
VLMD31L2N1-GS08TR-ND - Tape & Reel (TR)
VLMD31L2N1-GS08CT-ND - Cut Tape (CT)
VLMD31L2N1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMD31L2N1-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 648nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹27.30300₹273.03
100₹19.45720₹1,945.72
500₹15.91990₹7,959.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹14.15619₹21,234.28
3,000₹13.25478₹39,764.34
4,500₹12.79175₹57,562.88
7,500₹12.26862₹92,014.65
10,500₹11.95710₹1,25,549.55
15,000₹11.65303₹1,74,795.45
37,500₹10.98161₹4,11,810.38
75,000₹10.56358₹7,92,268.50
Manufacturers Standard Package