
VLMS31J1K2-GS08 | |
|---|---|
DigiKey Part Number | VLMS31J1K2-GS08TR-ND - Tape & Reel (TR) VLMS31J1K2-GS08CT-ND - Cut Tape (CT) VLMS31J1K2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS31J1K2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.30300 | ₹273.03 |
| 100 | ₹19.45720 | ₹1,945.72 |
| 500 | ₹15.91990 | ₹7,959.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹14.15619 | ₹21,234.28 |
| 3,000 | ₹13.25478 | ₹39,764.34 |
| 4,500 | ₹12.79175 | ₹57,562.88 |
| 7,500 | ₹12.26862 | ₹92,014.65 |
| 10,500 | ₹11.95710 | ₹1,25,549.55 |
| 15,000 | ₹11.65303 | ₹1,74,795.45 |
| 37,500 | ₹10.98161 | ₹4,11,810.38 |
| 75,000 | ₹10.56358 | ₹7,92,268.50 |

