VO615A-1X017T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: ₹13.89310
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 384
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,735
Unit Price: ₹37.27000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: ₹26.35300
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-1X017T

DigiKey Part Number
VO615A-1X017TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VO615A-1X017T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO615A-1X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.89310₹13,893.10
2,000₹12.94913₹25,898.26
3,000₹12.46363₹37,390.89
5,000₹11.91495₹59,574.75
7,000₹11.58808₹81,116.56
10,000₹11.26898₹1,12,689.80
25,000₹10.56383₹2,64,095.75
50,000₹10.12451₹5,06,225.50
Manufacturers Standard Package