VO615A-4X017T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 524
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 233
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 788
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,430
Unit Price: ₹37.27000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: ₹26.35300
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-4X017T

DigiKey Part Number
VO615A-4X017TTR-ND - Tape & Reel (TR)
VO615A-4X017TCT-ND - Cut Tape (CT)
VO615A-4X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO615A-4X017T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO615A-4X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹25.81300₹258.13
100₹18.36700₹1,836.70
500₹15.00108₹7,500.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.89310₹13,893.10
2,000₹12.94913₹25,898.26
3,000₹12.46363₹37,390.89
5,000₹11.91495₹59,574.75
7,000₹11.58808₹81,116.56
10,000₹11.26898₹1,12,689.80
25,000₹10.56383₹2,64,095.75
50,000₹10.12451₹5,06,225.50
Manufacturers Standard Package