
VO615A-4X018T | |
|---|---|
DigiKey Part Number | VO615A-4X018TTR-ND - Tape & Reel (TR) VO615A-4X018TCT-ND - Cut Tape (CT) VO615A-4X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-4X018T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-4X018T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.81300 | ₹258.13 |
| 100 | ₹18.36700 | ₹1,836.70 |
| 500 | ₹15.00108 | ₹7,500.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.89310 | ₹13,893.10 |
| 2,000 | ₹12.94913 | ₹25,898.26 |
| 3,000 | ₹12.46363 | ₹37,390.89 |
| 5,000 | ₹11.91495 | ₹59,574.75 |
| 7,000 | ₹11.58808 | ₹81,116.56 |
| 10,000 | ₹11.26898 | ₹1,12,689.80 |
| 25,000 | ₹10.56383 | ₹2,64,095.75 |
| 50,000 | ₹10.12451 | ₹5,06,225.50 |