
VOT8026AB-V | |
|---|---|
DigiKey Part Number | VOT8026AB-V-ND |
Manufacturer | |
Manufacturer Product Number | VOT8026AB-V |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8026AB-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 50 | ₹51.55040 | ₹2,577.52 |
| 100 | ₹47.36640 | ₹4,736.64 |
| 500 | ₹39.88548 | ₹19,942.74 |
| 1,000 | ₹37.43375 | ₹37,433.75 |
| 2,000 | ₹35.35337 | ₹70,706.74 |
| 5,000 | ₹33.08178 | ₹1,65,408.90 |
| 10,000 | ₹31.66619 | ₹3,16,661.90 |
| 25,000 | ₹30.12364 | ₹7,53,091.00 |