
VOT8123AG-V | |
|---|---|
DigiKey Part Number | VOT8123AG-V-ND |
Manufacturer | |
Manufacturer Product Number | VOT8123AG-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8123AG-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 50 | ₹48.82940 | ₹2,441.47 |
| 100 | ₹44.83180 | ₹4,483.18 |
| 500 | ₹37.68070 | ₹18,840.35 |
| 1,000 | ₹35.33799 | ₹35,337.99 |
| 2,000 | ₹33.34987 | ₹66,699.74 |
| 5,000 | ₹31.17836 | ₹1,55,891.80 |
| 10,000 | ₹29.82483 | ₹2,98,248.30 |
| 25,000 | ₹28.34972 | ₹7,08,743.00 |