
CH0402-150RGFPT | |
---|---|
DigiKey Part Number | 716-CH0402-150RGFPTTR-ND - Tape & Reel (TR) 716-CH0402-150RGFPTCT-ND - Cut Tape (CT) 716-CH0402-150RGFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-150RGFPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹599.88000 | ₹599.88 |
10 | ₹496.41200 | ₹4,964.12 |
25 | ₹462.05160 | ₹11,551.29 |
50 | ₹438.73060 | ₹21,936.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹446.91240 | ₹44,691.24 |
200 | ₹426.73290 | ₹85,346.58 |
300 | ₹415.96580 | ₹1,24,789.74 |
500 | ₹403.44044 | ₹2,01,720.22 |
700 | ₹395.79307 | ₹2,77,055.15 |
1,000 | ₹388.18869 | ₹3,88,188.69 |
1,200 | ₹384.49193 | ₹4,61,390.32 |