
CH0402-50RJNT | |
---|---|
DigiKey Part Number | 716-CH0402-50RJNTTR-ND - Tape & Reel (TR) 716-CH0402-50RJNTCT-ND - Cut Tape (CT) 716-CH0402-50RJNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-50RJNT |
Description | CH 0402 50U 5% N TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-50RJNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹315.03000 | ₹315.03 |
10 | ₹260.62900 | ₹2,606.29 |
25 | ₹242.15360 | ₹6,053.84 |
50 | ₹229.55260 | ₹11,477.63 |
100 | ₹218.09630 | ₹21,809.63 |
250 | ₹204.69124 | ₹51,172.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹209.50804 | ₹1,04,754.02 |
1,000 | ₹201.07685 | ₹2,01,076.85 |
1,500 | ₹196.61235 | ₹2,94,918.52 |
2,500 | ₹191.44555 | ₹4,78,613.88 |
3,500 | ₹188.30755 | ₹6,59,076.42 |