
CH0402-75RGFPT | |
---|---|
DigiKey Part Number | 716-CH0402-75RGFPTTR-ND - Tape & Reel (TR) 716-CH0402-75RGFPTCT-ND - Cut Tape (CT) 716-CH0402-75RGFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-75RGFPT |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹527.12000 | ₹527.12 |
10 | ₹436.77800 | ₹4,367.78 |
25 | ₹410.58240 | ₹10,264.56 |
50 | ₹409.94340 | ₹20,497.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹369.04300 | ₹36,904.30 |
200 | ₹338.52535 | ₹67,705.07 |
300 | ₹334.83673 | ₹1,00,451.02 |
2,400 | ₹325.77970 | ₹7,81,871.28 |
2,500 | ₹325.14868 | ₹8,12,871.70 |