
CHP1010L5R00JGT | |
|---|---|
DigiKey Part Number | 716-CHP1010L5R00JGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP1010L5R00JGT |
Description | CHP 1010 200PPM 5U 5% G TR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 0.5W, 1/2W Chip Resistor Nonstandard Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP1010L5R00JGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.104" W (2.49mm x 2.64mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹481.81820 | ₹48,181.82 |