
D2TO035C15R00JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C15R00JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C15R00JRE3CT-ND - Cut Tape (CT) 716-D2TO035C15R00JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C15R00JRE3 |
Description | D2TO 35 C 15U 5% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹561.91000 | ₹561.91 |
| 10 | ₹433.59400 | ₹4,335.94 |
| 25 | ₹404.12920 | ₹10,103.23 |
| 50 | ₹387.05740 | ₹19,352.87 |
| 100 | ₹373.48020 | ₹37,348.02 |
| 250 | ₹361.14048 | ₹90,285.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹351.67092 | ₹1,75,835.46 |
| 1,000 | ₹345.29327 | ₹3,45,293.27 |
| 1,500 | ₹342.18272 | ₹5,13,274.08 |
| 2,500 | ₹338.80715 | ₹8,47,017.88 |