D2TO035C1R500FTE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 174
Unit Price: ₹461.27000
Datasheet

Similar


C&B/RESI
In Stock: 200
Unit Price: ₹579.62000
Datasheet
1.5 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C1R500FTE3

DigiKey Part Number
D2TO035C1R500FTE3-ND
Manufacturer
Manufacturer Product Number
D2TO035C1R500FTE3
Description
RES SMD 1.5 OHM 1% 35W TO263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO035C1R500FTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
100₹520.10830₹52,010.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.