


DTO025C75R00FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C75R00FRE3TR-ND - Tape & Reel (TR) 716-DTO025C75R00FRE3CT-ND - Cut Tape (CT) 716-DTO025C75R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C75R00FRE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C75R00FRE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Power (Watts) | Height - Seated (Max) 0.122" (3.10mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹432.86000 | ₹432.86 |
| 10 | ₹324.64200 | ₹3,246.42 |
| 25 | ₹299.89920 | ₹7,497.48 |
| 50 | ₹285.59040 | ₹14,279.52 |
| 100 | ₹274.21130 | ₹27,421.13 |
| 250 | ₹262.63572 | ₹65,658.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹255.92552 | ₹1,27,962.76 |
| 1,000 | ₹250.57814 | ₹2,50,578.14 |
| 1,500 | ₹247.97030 | ₹3,71,955.45 |
| 2,500 | ₹245.14080 | ₹6,12,852.00 |
| 3,500 | ₹243.51960 | ₹8,52,318.60 |