



LPS0800H10R0JB | |
|---|---|
DigiKey Part Number | LPS-10C-ND |
Manufacturer | |
Manufacturer Product Number | LPS0800H10R0JB |
Description | RES CHAS MNT 10 OHM 5% 800W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,928.28000 | ₹15,928.28 |
| 15 | ₹11,603.83133 | ₹1,74,057.47 |
| 30 | ₹10,873.68800 | ₹3,26,210.64 |
| 60 | ₹10,253.58167 | ₹6,15,214.90 |