
MSP2B5R110FT20E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B5R110FT20E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP2B5R110FT20E3 |
Description | MSP 2 B 5U11 1% TU50 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.449" L x 0.276" W (11.40mm x 7.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹942.91180 | ₹47,145.59 |