470 Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11S1F0GGSY00471KL

DigiKey Part Number
716-P11S1F0GGSY00471KL-ND
Manufacturer
Manufacturer Product Number
P11S1F0GGSY00471KL
Description
POT 470 OHM 1/2W CERMET LOG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Cermet 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
470
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
-
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
30₹1,497.18833₹44,915.65
Manufacturers Standard Package