100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11S1V0FLSY00101KA

DigiKey Part Number
716-P11S1V0FLSY00101KA-ND
Manufacturer
Manufacturer Product Number
P11S1V0FLSY00101KA
Description
POT 100 OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
100
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.512" x 0.492" Face (13.00mm x 12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,475.13000₹1,475.13
20₹1,158.30200₹23,166.04
40₹1,094.53950₹43,781.58
60₹1,058.77933₹63,526.76
100₹1,015.32670₹1,01,532.67
260₹938.57296₹2,44,028.97
500₹889.31686₹4,44,658.43
1,000₹839.87517₹8,39,875.17
Manufacturers Standard Package