
P11S2T0ABSX00R0279 | |
|---|---|
DigiKey Part Number | 716-P11S2T0ABSX00R0279-ND |
Manufacturer | |
Manufacturer Product Number | P11S2T0ABSX00R0279 |
Description | POT CERMET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ohm 2 Gang Panel Mount Potentiometer 1 Turns Cermet PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | - | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Features | - | |
Taper | - | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.492" (12.50mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹2,372.14267 | ₹71,164.28 |