
MSP1B20000FR10E3 | |
|---|---|
DigiKey Part Number | 716-MSP1B20000FR10E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP1B20000FR10E3 |
Description | MSP 1 B 2K 1% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 2615 J-Lead Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.268" L x 0.150" W (6.80mm x 3.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹655.57656 | ₹3,27,788.28 |