
PE30L0FL221KAB | |
|---|---|
DigiKey Part Number | 716-PE30L0FL221KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FL221KAB |
Description | POT 220 OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 220 | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,887.72000 | ₹3,887.72 |
| 10 | ₹3,224.79500 | ₹32,247.95 |
| 30 | ₹2,947.22467 | ₹88,416.74 |
| 50 | ₹2,826.03320 | ₹1,41,301.66 |
| 100 | ₹2,669.26640 | ₹2,66,926.64 |
| 250 | ₹2,474.98288 | ₹6,18,745.72 |