
RCEC7501003KB | |
|---|---|
DigiKey Part Number | 716-RCEC7501003KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC7501003KB |
Description | RCEC 750 100K 10% BO24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,635.91000 | ₹13,635.91 |
| 24 | ₹9,429.95708 | ₹2,26,318.97 |
| 48 | ₹8,861.05667 | ₹4,25,330.72 |
| 72 | ₹8,568.91861 | ₹6,16,962.14 |