
RCMA0226701FES14 | |
|---|---|
DigiKey Part Number | 716-RCMA0226701FES14-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0226701FES14 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,591.50000 | ₹2,591.50 |
| 10 | ₹1,849.74200 | ₹18,497.42 |
| 25 | ₹1,649.31760 | ₹41,232.94 |
| 50 | ₹1,523.90800 | ₹76,195.40 |
| 100 | ₹1,417.38700 | ₹1,41,738.70 |
| 300 | ₹1,280.44707 | ₹3,84,134.12 |
| 500 | ₹1,227.90634 | ₹6,13,953.17 |