2.2 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD25168A2R20KB06

DigiKey Part Number
716-RSSD25168A2R20KB06-ND
Manufacturer
Manufacturer Product Number
RSSD25168A2R20KB06
Description
ADJ PWR RES 2.2 OHM 200W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance
2.2 Ohms
Power (Watts)
200 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.063" OD, 0.646" ID (27.00mm x 16.40mm)
Length
6.614" (168.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,424.60000₹11,424.60
12₹8,407.55167₹1,00,890.62
30₹7,670.73000₹2,30,121.90
54₹7,275.35889₹3,92,869.38
102₹6,904.98206₹7,04,308.17