
TS3YJ502MR15 | |
|---|---|
DigiKey Part Number | 716-1181-2-ND - Tape & Reel (TR) 716-1181-1-ND - Cut Tape (CT) 716-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3YJ502MR15 |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS3YJ502MR15 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹162.98200 | ₹1,629.82 |
| 25 | ₹151.48320 | ₹3,787.08 |
| 50 | ₹143.24560 | ₹7,162.28 |
| 100 | ₹135.41790 | ₹13,541.79 |
| 250 | ₹125.68556 | ₹31,421.39 |
| 500 | ₹118.76182 | ₹59,380.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹131.79482 | ₹1,31,794.82 |
| 2,000 | ₹124.48998 | ₹2,48,979.96 |
| 3,000 | ₹120.39911 | ₹3,61,197.33 |
| 5,000 | ₹115.43323 | ₹5,77,166.15 |
| 7,000 | ₹112.27182 | ₹7,85,902.74 |