
TS53YJ201MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-200TR-ND - Tape & Reel (TR) TS53YJ-200CT-ND - Cut Tape (CT) TS53YJ-200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ201MR10 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ201MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹209.48200 | ₹2,094.82 |
| 25 | ₹194.60960 | ₹4,865.24 |
| 50 | ₹184.02380 | ₹9,201.19 |
| 100 | ₹173.95030 | ₹17,395.03 |
| 250 | ₹161.42796 | ₹40,356.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹159.68726 | ₹79,843.63 |
| 1,000 | ₹150.85136 | ₹1,50,851.36 |
| 1,500 | ₹145.90194 | ₹2,18,852.91 |
| 2,500 | ₹139.88970 | ₹3,49,724.25 |
| 3,500 | ₹136.06248 | ₹4,76,218.68 |
| 5,000 | ₹132.11725 | ₹6,60,586.25 |